152A | Mennekes

CEE plug, 4 pole, 16 A/400 V, red, 6 h, IP44, 152A

Order No.: 12N381
EAN: 4015394188674
MPN:
152A
Mennekes
default L
Image may differ
Unit Price (€ / pc.)
62.5583 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
62.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
62.5583 €

CEE plugs, type Mennekes ProTOP.

Splashproof to IP 44, with threaded lock, fuse slider, integrated strain relief/cable anti-kink guard; Termination: screw terminals. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 4-pole/3 P + E, 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 152A, 16 A, 4–pole, 400 V, red

Technical specifications
Connection screw connection
Version plug
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 1.0-2.5 mm²
Nominal power 16 A/400 V
Pin number 4 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Pin number
Colour
Nominal power
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Pin number
Colour
Nominal power
Frequency range
Version
Connection
Degree of protection (IP)
CEE plug, 3 pole, 32 A/230 V, blue, 6 h, IP44, 160
Order No.:
 12N383
Manufacturer:
 Mennekes
Manufacturer SKU:
 160
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 83.87 € *
10 pcs.
83.8712 €
2.5-6.0 mm²
3 pole
blue
32 A/230 V
50 to 60 Hz
plug
screw connection
IP44
CEE plug, 4 pole, 16 A/400 V, red, 6 h, IP44, 152A
Order No.:
 12N381
Manufacturer:
 Mennekes
Manufacturer SKU:
 152A
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 62.56 € *
10 pcs.
62.5583 €
1.0-2.5 mm²
4 pole
red
16 A/400 V
50 to 60 Hz
plug
screw connection
IP44