MK16-C-2 | Standex Electronics
Reed switche, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MK16-C-2
Unit Price (€ / pc.)
1.6184 € *
Available: 1,501 pcs.
Leadtime: 3 Weeks **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6184 €
50 pcs.
1.4280 €
250 pcs.
1.2376 €
1000 pcs.
1.0829 €
2500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed sensor, MK16-C-2, Standex Electronics
The MK16-C-2 is a miniature surface mount reed sensor used in On/Off control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial or gull-wing lead designs available. UL Approval.
Features
- Supplied in tape and reel
- Excellent for low power operations
Applications
- Switching element in microphones
- Appliance
- Telecommunication
- Security
Technical specifications
Detecting distance | 20 mm | |
Contact resistance | 150 mΩ | |
Breaking capacity | 10 W | |
Assembly | SMD | |
switching current | 0.5 A | |
Length | 12.3 mm | |
Product type | reed sensor | |
Switching Voltage (DC) | 200 V | |
Connection | SMD | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |