SGA60E18-P1J | MEAN WELL
Plug-in power supply, 18 VDC, 3.33 A, 60 W, SGA60E18-P1J
Unit Price (€ / pc.)
41.7095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.71 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7095 €
5 pcs.
39.2105 €
50 pcs.
34.7004 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 18 VDC | |
Output current | 3.33 A | |
Width | 35 mm | |
Input voltage AC | 90-264 VAC | |
Height | 51.5 mm | |
Length | 93.5 mm | |
Power | 60 W | |
efficiency | 88 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |