SGA40E12-P1J | MEAN WELL
Plug-in power supply, 12 VDC, 3.33 A, 40 W, SGA40E12-P1J
Unit Price (€ / pc.)
35.9380 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
5 pcs.
33.7841 €
50 pcs.
29.9047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 3.33 A | |
Width | 32 mm | |
Input voltage AC | 90-264 VAC | |
Height | 47.5 mm | |
Length | 75.5 mm | |
Power | 40 W | |
efficiency | 86.5 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |