GS06E-1P1J | MEAN WELL
Plug-in power supply, 5 VDC, 1 A, 5 W, GS06E-1P1J
Unit Price (€ / pc.)
19.6350 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
17.2788 €
100 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Width | 66 mm | |
Input voltage AC | 90-264 VAC/127-370 VDC | |
Height | 42.5 mm | |
Length | 32 mm | |
Power | 5 W | |
efficiency | 68 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |