GEM18I15-P1J | MEAN WELL
Plug-in power supply, 15 VDC, 1.2 A, 18 W, GEM18I15-P1J
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
5 pcs.
24.8948 €
50 pcs.
22.0269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply unit, GEM18I15-P1J, MEANWELL
GEM18 is a highly reliable, 18W wall-mounted style single-output green adaptor, which is compact and convenient for carry.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 1.2 A | |
Width | 39.1 mm | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Height | 56.2 mm | |
Length | 75.5 mm | |
Power | 18 W | |
efficiency | 84 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |