GE30I12-P1J | MEAN WELL

Plug-in power supply, 12 VDC, 2.5 A, 30 W, GE30I12-P1J

Order No.: 62C1043
EAN: 4099891291624
MPN:
GE30I12-P1J
Series: GE30
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
5 pcs.
26.2752 €
15 pcs.
25.2756 €
50 pcs.
24.1570 €
150 pcs.
23.1455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, GE30I12-P1J, MEAN WELL

Features

  • Interchangeable AC plug
  • No load power consumption <0.075 W
  • Fully enclosed plastic case
  • LED indicator for power on
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 2.5 A
Width 43 mm
Input voltage AC 90-264 VAC/135-370 VDC
Height 40.5 mm
Length 81 mm
Power 30 W
efficiency 84 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 62C1005

Manufacturer SKU:

 AC-PLUG-MIX

 

Available: 88 pcs. Leadtime: 3 Weeks **
9.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1273 €
10 pcs.
8.0325 €
50 pcs.
7.4732 €
150 pcs.
7.1519 €
500 pcs.
6.7949 €
Variations
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
Plug-in power supply, 24 VDC, 1.25 A, 30 W, GE30I24-P1J
Order No.:
 62C1046
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GE30I24-P1J
Available: 36 pcs. Leadtime: 15 Weeks **
Total Price: 32.25 € *
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
1.25 A
24 VDC
87 %
90-264 VAC/135-370 VDC
43 mm
81 mm
40.5 mm
1
30 W
Plug-in power supply, 12 VDC, 2.5 A, 30 W, GE30I12-P1J
Order No.:
 62C1043
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GE30I12-P1J
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 27.95 € *
1 pcs.
27.9531 €
5 pcs.
26.2752 €
15 pcs.
25.2756 €
50 pcs.
24.1570 €
150 pcs.
23.1455 €
2.5 A
12 VDC
84 %
90-264 VAC/135-370 VDC
43 mm
81 mm
40.5 mm
1
30 W