GSM60B24-P1J | MEAN WELL

Table power supply, 24 VDC, 2.5 A, 60 W, GSM60B24-P1J

Order No.: 62C1276
EAN: 4099891294403
MPN:
GSM60B24-P1J
Series: GSM60B
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
38.5560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.5 A
Width 50 mm
Input voltage AC 80-264 VAC/120-370 VDC
Height 31.5 mm
Length 125 mm
Power 60 W
efficiency 90 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 5 VDC, 6 A, 30 W, GSM60B05-P1J
Order No.:
 62C1270
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B05-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 35.94 € *
1 pcs.
35.938 €
6 A
5 VDC
81.5 %
30 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 12 VDC, 5 A, 60 W, GSM60B12-P1J
Order No.:
 62C1273
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B12-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
5 A
12 VDC
88 %
60 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 9 VDC, 6 A, 54 W, GSM60B09-P1J
Order No.:
 62C1272
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B09-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
6 A
9 VDC
87.5 %
54 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 18 VDC, 3.33 A, 60 W, GSM60B18-P1J
Order No.:
 62C1275
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B18-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
3.33 A
18 VDC
89 %
60 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 24 VDC, 2.5 A, 60 W, GSM60B24-P1J
Order No.:
 62C1276
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B24-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
2.5 A
24 VDC
90 %
60 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1