GSM60A48-P1J | MEAN WELL
Table power supply, 48 VDC, 1.25 A, 60 W, GSM60A48-P1J
Number of outputs | 1 | |
Output voltage DC | 48 VDC | |
Output current | 1.25 A | |
Width | 50 mm | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Height | 31.5 mm | |
Length | 125 mm | |
Power | 60 W | |
efficiency | 91.5 % |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |