MAX3761EEP+ | Maxim Integrated

Single Low Power Limiting Amplifiers, QSOP-20, MAX3761EEP+

Order No.: 41S7957
EAN: 4099879093646
MPN:
MAX3761EEP+
Maxim Integrated
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Operational amplifier, MAX3761EEP+, maxim integrated

The MAX3761EEP+ is a limiting amplifier with 4 mV sensitivity and PECL data outputs that are optimized for operation in low-cost, 622 Mbps, LAN/ATM LAN fiber optics applications.

Features

  • Chatter-free power detector with programmable loss-of-signal outputs
  • Single +5 V supply
  • 250 ps output edge speed
  • Low 15 ps pulse-width distortion
  • TTL loss-of-signal interface logic

Applications

  • 622 Mbps LAN/ATM LAN receivers
  • 155 Mbps LAN/ATM LAN receivers
Technical specifications
Number of channels 1
Version amplifier with low power limitation
Enclosure QSOP-20
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs