MAX202ECPE+ | Maxim Integrated
Interface IC dual transmitter/receiver RS-232, MAX202ECPE+, PDIP-16
As a private customer, you can buy this item as soon as we have it back in stock.
Interface ICs, MAX202ECPE+, maxim integrated
The MAX202ECPE+ is a RS-232 and V.28 transceiver with high ±15 kV ESD HBM protection and integrated charge pump circuitry for single +5 V supply operation.
Features
- Integrated charge pump circuitry
- Integrated 0.1 μF capacitor
- 24 pin SSOP package
- Saves power for longer battery operation
- 1 μA shutdown mode
Applications
- Battery-powered equipment
- Hand-held equipment
- Portable diagnostics equipment
Version | Transceiver | |
Enclosure | PDIP-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |