MAX11612EUA+ | Maxim Integrated
Analog/digital-converter, 4 channels, TSSOP-8, MAX11612EUA+
As a private customer, you can buy this item as soon as we have it back in stock.
A/D converter ICs, MAX11612EUA+, maxim integrated
The MAX11612EUA+ is a low-power 12-bit, multichannel analog-to-digital converter (ADCs) that features internal track/hold (T/H), voltage reference, clock, and an I²C-compatible 2-wire serial interface.
Features
- High-speed I2C-compatible serial interface
- Single-supply
- Internal clock
- Low power
- Software-configurable unipolar/bipolar
Applications
- Handheld portable applications
- Medical instruments
- Battery-powered test equipment
- Solar-powered remote systems
- System supervision
Number of channels | 4 | |
Number of pins | 8 | |
Version | Analog/digital-converter | |
Input voltage | 5 V | |
Enclosure | TSSOP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |