MAX1064BCEG+ | Maxim Integrated
Analog/digital-converter, 4 channels, QSOP-24, MAX1064BCEG+
As a private customer, you can buy this item as soon as we have it back in stock.
A/D converter ICs, MAX1064BCEG+, maxim integrated
The MAX1064BCEG+ is a low-power 10-bit analog-to digital converter (ADCs) that features a successive-approximation ADC, automatic power-down, fast wake-up (2 µs), an on-chip clock, +2.5 V internal reference, and a high-speed, byte-wide parallel interface.
Features
- 10-Bit resolution, ±0.5 LSB linearity
- +5 V single-supply operation
- Software-configurable unipolar/bipolar analog inputs
- Low current
- Internal 6 MHz full-power bandwidth Track/Hold
Applications
- Industrial control systems
- Energy management
- Data-acquisition systems
- Touch screens
- Data logging
Number of channels | 4 | |
Number of pins | 24 | |
Version | Analog/digital-converter | |
Input voltage | 5 V | |
Enclosure | QSOP-24 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |