17.012 | Magnetfabrik Bonn
Ring magnet, plastic-bonded, 18 mm, 4 mm, 140 °C
Synthetic annular magnets made of Neofer 55/100 p, type 17.
Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: radial, one pole inside and one outside. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.
Technical attributes (type, dimensions (without tolerance definition), outer diameter (D), inner diameter (Id), height (H)): 17.012, D 18, Id 6.5, H 4.0 mm
diameter | 18 mm | |
Height | 4 mm | |
Magnetisation | radial | |
Material | neofer | |
Remanence | 0.58 T |
Country of origin | DE |
Customs tariff number | 85051990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |