2,5 MSF/O 15 | Lumberg
Pin header, 15 pole, pitch 2.5 mm, straight, black, 2,5 MSF/O 15
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Pluggable screw terminal block, ME 040-50802, Lumberg
Pin header, with sidewalls, upright version
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | tin-plated | |
Rated current | 5 A | |
Grid | 2.5 mm | |
Pin number | 15 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder pin | |
Contact type | pin | |
Rated voltage | 160 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 250 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |