PA0211W | LogiLink

USB socket charger, Euro plug to 4x USB-A socket, 4.8 A, white

Order No.: 10M972
EAN: 4052792055018
MPN:
PA0211W
LogiLink
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
14.5775 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
14.58 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5775 €
10 pcs.
12.8282 €
50 pcs.
11.9595 €
150 pcs.
11.4359 €
500 pcs.
10.8409 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB adapter 4xUSB port, white

Portable USB plug-in charger, ideal for charging multiple devices at the same time.

Simultaneous loading

Fast charge 4 devices with 4.8A output

Multiple protection

Overcharge, deep discharge, overload and short circuit protection

Suitable for travel

The perfect accessory for on the go: With its compact size, the adapter fits easily into a pocket or backpack

Universal compatibility

Usable with a wide range of USB devices and equipped with a wide international voltage compatibility

Technical specifications
Version USB socket charger
Colour white
Ports 4
Site (1) EURO plug
Site (2) 4x USB-A socket
Power supply 4.8 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Site (2)
Power supply
Ports
Version
Colour
Site (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Site (2)
Power supply
Ports
Version
Colour
Site (1)
USB socket charger, Euro plug to 4x USB-A socket, 4.8 A, white
Order No.:
 10M972
Manufacturer:
 LogiLink
Manufacturer SKU:
 PA0211W
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 14.58 € *
1 pcs.
14.5775 €
10 pcs.
12.8282 €
50 pcs.
11.9595 €
150 pcs.
11.4359 €
500 pcs.
10.8409 €
4x USB-A socket
4.8 A
4
USB socket charger
white
EURO plug
USB socket charger, Euro plug to 2x USB-A socket, 3.4 A, white
Order No.:
 10M1315
Manufacturer:
 LogiLink
Manufacturer SKU:
 PA0094
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 11.82 € *
1 pcs.
11.8167 €
10 pcs.
10.4006 €
50 pcs.
9.6866 €
150 pcs.
9.2701 €
500 pcs.
8.7822 €
2x USB-A socket
3.4 A
2
USB socket charger
white
EURO plug