Discontinued
Unit Price (€ / pc.)
21.6818 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
10 pcs.
19.0757 €
40 pcs.
18.0404 €
160 pcs.
16.9932 €
640 pcs.
15.9579 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 HUB, UA0128, LogiLink
The Hub supports the modern fast USB 2.0 standard with up to 480 Mbit/s and extend your connection by 4 ports. You can also connect older USB devices . An on/off switch for each USB port allows each port to switch off. A 230 volt AC adapter and a USB cable are included.
Technical specifications
Connection | USB 2.0 | |
Colour | silver | |
Cable length | 0.55 m | |
Ports | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |