CH0035 | LogiLink
HDMI cable with two 19-pole HDMI connectors, CH0035, 1.0 m
HDMI cables, High-Speed with Ethernet, type LogiLink CH00.
With two gold-plated 19-pole HDMI connectors
Type: CH0035, 1.0 m
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |