NS0105 | LogiLink

Gigabit Ethernet desktop switch, 5 ports, 99 x 67.6 x 24.5 mm, NS0105

Order No.: 13M3234
EAN: 4099891552565
MPN:
NS0105
Series: NS010
LogiLink
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
29.7262 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
29.73 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7262 €
5 pcs.
27.9412 €
15 pcs.
26.8702 €
50 pcs.
25.6802 €
150 pcs.
24.6092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gigabit Ethernet desktop switches, LogiLink NS0105/0106.

Conceived especially for SOHO and small enterprises, simple installation, stable performance and high forwarding rate, supports Auto MDI / MDIX and automatically manages the port connection mode

Protocols: IEEE 802.3, IEEE 802.3u

Interface: 10/100/1000 Mbps RJ45 Ports

MAC address table: 2K

Memory: 56 KB

Switching Fabric: 10 Gbit/s

Forwarding rate at 10/100/1000 M: 14881/148810/1488100 pps

Operating temperatures: 0 to +40 °C. Supplied with external power supply 5.0 V/6.0 A/3.0 W.

Technical specifications
Version MDI/MDI-X
Ports 5
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Ports
Version
1 item in 2 variations
*incl. VAT plus shipping costs