AU0011A | LogiLink

ADAPTER AU0011A

Order No.: 10M1865
EAN: 4052792031430
MPN:
AU0011A
Series: AU00x
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
8.092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.092 €
Technical specifications
Connection (1) USB 2.0
Connection (2) SATA
Data transmission rate 480000000 mb/s
Colour black
Harddisk 2.5 inch
Logistics
Customs tariff number 85444290
Original Packaging Carton with 80 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Data transmission rate
Harddisk
Connection (1)
Width
Length
Height
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Data transmission rate
Harddisk
Connection (1)
Width
Length
Height
Colour
ADAPTER AU0037
Order No.:
 10M1869
Manufacturer:
 LogiLink
Manufacturer SKU:
 AU0037
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.55 € *
1 pcs.
12.5545 €
2.5 inch SATA
5000000000 mb/s
2.5 inch
USB-A plug 3.0
black
ADAPTER AU0011A
Order No.:
 10M1865
Manufacturer:
 LogiLink
Manufacturer SKU:
 AU0011A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.09 € *
1 pcs.
8.092 €
SATA
480000000 mb/s
2.5 inch
USB 2.0
black
ADAPTER AU0028A
Order No.:
 10M1866
Manufacturer:
 LogiLink
Manufacturer SKU:
 AU0028A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 30.98 € *
1 pcs.
30.9757 €
IDE/SATA
5000000000 mb/s
2.5/3.5 inch
USB-A plug 3.0
40 mm
60 mm
10 mm
black