LOCTITE 932 | Loctite
Adhesive, Threadlocking LOCTITE 932
Order No.: 12L9868
EAN: 5010266932651
MPN:
LOCTITE 932
LOCTITE 932 BO250ML EGFD/ES
Unit Price (€ / pc.)
277.4604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Anaerobic threadlocker, LOCTITE 932, Loctite
LOCTITE 932 a brown, liquid, 1-part, low viscosity dimethacrylate ester, acrylic threadlocker with low strength. It is a fast curing threadlocker that provides easy disassembly and/or readjustment. It prevents breakage of fasteners made from soft metals during disassembly.
Features
- Provides easy disassembly and/or readjustment
- Prevents breakage of fasteners made from soft metals during disassembly
- One component – no mixing
- Low strength
Technical specifications
Usage | screw lock | |
Colour | brown | |
Strenght | very low | |
Contents | 250 ml | |
Viscosity | low |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|