LOCTITE 511 | Loctite
Sealant, Threadlocking LOCTITE 511
Order No.: 12L9804
EAN: 5010266240169
MPN:
LOCTITE 511
LOCTITE 511 TTL 50ML EGFD
Unit Price (€ / pc.)
31.0590 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0590 €
12 pcs.
29.5001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anaerobic thread sealant, LOCTITE 511, Loctite
LOCTITE 511 is a white to off-white, low strength, general purpose, thixotropic methacrylate thread sealant. It cures in the absence of air and by contact with metals when confined within threads up to M80/R3”. It is suitable for all metal fittings and its breakaway torque rating is 6 Nm. Viscosity is 9,000 - 22,000 mPa·s and service temperature -55 to +150ºC.
Features
- Doesn’t creep, shrink or block systems
- Provides an instant low pressure seal
- Single component - clean and easy to apply
- Thixotropic, medium to high viscosity
Technical specifications
Usage | thread seal | |
Colour | white | |
Strenght | low | |
Contents | 50 ml |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|