LOCTITE 290 | Loctite
Adhesive, Threadlocking LOCTITE 290
Thread locking adhesive, LOCTITE 290, Loctite
LOCTITE 290 is a liquid medium/high-strength threadlocker designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need for disassembly prior to application. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The product can also fill porosities in welds, castings and powdered metal parts.
Features
- Ideal for locking preassembled fasteners, e.g. instrumentation fasteners, electrical connectors and set screws
- Works on metal only
- Requires heat for disassembly
Usage | screw lock | |
Colour | green | |
Strenght | medium | |
Contents | 10 ml | |
Viscosity | low |
Country of origin | IE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|