LOCTITE 278 | Loctite
Adhesive, Threadlocking LOCTITE 278
Order No.: 12L9732
EAN: 5010266428437
MPN:
LOCTITE 278
LOCTITE 278 BO 50ML EGFD
Unit Price (€ / pc.)
63.7721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.77 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7721 €
12 pcs.
60.5829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread locking adhesive, LOCTITE 278, Loctite
LOCTITE 278 is a green, high strength, medium viscosity, methacrylate-based threadlocking adhesive. It has a fixture time on steel of 20 min, brass 20 min and stainless steel 60 min. Can tolerate slight contaminations of industrial oils. High temperature resistance.
Features
- Medium viscosity
- Breakaway torque on M10 bolts of 42 Nm
- Resists vibration
- Prevents unwanted movement, loosening, leaks and corrosion
- High temperature resistance
- High strength
Technical specifications
Usage | screw lock | |
Colour | green | |
Strenght | high | |
Contents | 50 ml | |
Viscosity | medium |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|