LOCTITE 276 | Loctite
Adhesive, Threadlocking LOCTITE 276
Order No.: 12L9768
EAN: 5010266000077
MPN:
LOCTITE 276
LOCTITE 276 BO 250ML EGFD
Unit Price (€ / pc.)
261.7643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thread locking adhesive, LOCTITE 276, Loctite
LOCTITE 276 is a green, low viscosity, methacrylate-based threadlocking adhesive with very high strength. It has a fixture time on steel of 3 min, brass 3 min and stainless steel 5 min. Can tolerate slight contaminations of industrial oils. Suited to nickel surfaces. Fluoresces to allow monitoring.
Features
- Low viscosity
- Prevents unwanted movement, loosening, leaks and corrosion
- Breakaway torque on M10 bolts of 60 Nm
- Resists vibration
- Suited to nickel surfaces
- High strength
Technical specifications
Usage | screw lock | |
Colour | green | |
Strenght | high | |
Contents | 250 ml | |
Viscosity | low |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|