LOCTITE 2701 | Loctite
Adhesive, Threadlocking LOCTITE 2701
Order No.: 12L9723
EAN: 5010266191508
MPN:
LOCTITE 2701
LOCTITE 2701 BO250ML EPIG
Unit Price (€ / pc.)
263.2161 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thread locking adhesive, LOCTITE 2701, Loctite
LOCTITE 2701 is a green, low viscosity, methacrylate-based threadlocking adhesive with high strength, especially for chromated surfaces. Steel fixture time of 10 min, brass 4 min and stainless steel 25 min. Tolerates slight contaminations of industrial oils. Suitable for all metal fasteners. Fluoresces under UV light.
Features
- Low viscosity
- Fluoresces to allow quality control and inspection
- High strength, especially for chromated surfaces
- Prevents unwanted movement, loosening, leaks and corrosion
- Resists vibration
- Seals threads - allows through-hole tapping
Technical specifications
Usage | screw lock | |
Colour | green | |
Strenght | high | |
Contents | 250 ml | |
Viscosity | low |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|