2400 BO 50ML EGFD | Loctite
LOCTITE 2400 BO 50ML EGFD
Adhesive, 2400 BO 50ML EGFD, LOCTITE
Threadlocking adhesive - medium strength. No labelling. Suitable for all metal threaded assemblies.
LOCTITE 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
Features
- Prevents loosening on vibrating assemblies
- Permits regular disassembly
- WRAS approval
Usage | thread lock | |
Colour | blue | |
Strenght | medium | |
Contents | 50 ml | |
Viscosity | medium |
Country of origin | IE |
Customs tariff number | 35061000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |