LOCTITE SI 5970 | Loctite
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5970
Order No.: 12L9717
EAN: 5010266323732
MPN:
LOCTITE SI 5970
LOCTITE SI 5970 BK CR300ML EN/DE/EPIG
Unit Price (€ / pc.)
66.3306 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
66.33 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3306 €
12 pcs.
63.0105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface sealant, LOCTITE SI 5970, Loctite
LOCTITE SI 5970 is a silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. The product is designed primarily for flexible flange sealing. It is ideally used where high vibration or flexing occurs. It is tack-free after just 25 min. The product can be used on machined or cast surfaces, metal, plastic or painted parts.
Features
- Replacement for cork and paper cut gaskets on flanges and stamped sheet metal covers
- Can be used with plastic and painted parts
Technical specifications
Version | surface sealing | |
Container | cartridge | |
Colour | black | |
Contents | 300 ml | |
Consistency of the Material | pasty |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |