LOCTITE SI 595 | Loctite
Silicone 1K (Adhesive/Sealant) LOCTITE SI 595
Order No.: 12L9870
EAN: 5010266429779
MPN:
LOCTITE SI 595
LOCTITE SI 595 CL TB100ML EGFD
Unit Price (€ / pc.)
22.5267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
12 pcs.
21.3962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive and sealant, LOCTITE SI 595, Loctite
LOCTITE 595 Body Repair - Seam Sealer, Suitable for glass, metals, ceramics, composites and most plastics.
Technical specifications
Version | adhesive and sealant | |
Container | tube | |
Colour | colorless | |
Contents | 100 ml | |
Consistency of the Material | pasty |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |
Signal word
Information on dangerous goods | Supplemental Hazard |