LOCTITE SI 5926 | Loctite

Silicone 1K (Adhesive/Sealant) LOCTITE SI 5926

Order No.: 12L9830
EAN: 5010266002378
MPN:
LOCTITE SI 5926
LOCTITE SI 5926 BL CR310ML EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
48.4687 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
48.47 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4687 €
12 pcs.
46.0530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface sealing, LOCTITE SI 5926, Loctite

LOCTITE SI 5926 is a multi-purpose flexible silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. This product resists aging, weathering and thermal cycling without hardening, shrinking or cracking. Typical applications include valve covers, timing gear covers, differential covers, oil pans, transmission pans, water pumps, and thermostat housings. This product is typically used in applications with an operating temperature range of -54 °C to 204 °C.

Features

  • Multi-purpose flexible silicone sealant. Can be used on metal, plastic and painted parts
  • Resists vibration, thermal expansion and contraction
Technical specifications
Version surface sealing
Container cartridge
Colour blue
Contents 310 ml
Consistency of the Material pasty
Logistics
Country of origin BE
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Signal word
Information on dangerous goods

Supplemental Hazard
information:

  • EUH212 Warning! Hazardous respirable dust may be formed when used. Do not breathe dust.
  • EUH210 Safety data sheet available on request
Variations
Container
Contents
Version
Consistency of the Material
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Consistency of the Material
Colour
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5926
Order No.:
 12L9830
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5926
Available: 18 pcs. Leadtime: 1 Week **
Total Price: 48.47 € *
1 pcs.
48.4687 €
12 pcs.
46.0530 €
cartridge
310 ml
surface sealing
pasty
blue
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5926
Order No.:
 12L9861
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5926
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 9.48 € *
1 pcs.
9.4843 €
12 pcs.
8.9964 €
tube
40 ml
surface sealing
pasty
blue
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5926
Order No.:
 12L9818
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5926
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.13 € *
1 pcs.
23.1336 €
12 pcs.
21.9793 €
tube
100 ml
surface sealing
pasty
blue