LOCTITE SI 5145 | Loctite
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5145
Order No.: 12L9933
EAN: 4058093043462
MPN:
LOCTITE SI 5145
LOCTITE SI 5145 TB40ML TEMPFLEX
Unit Price (€ / pc.)
48.0046 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
48.00 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0046 €
10 pcs.
45.6127 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive and sealant, LOCTITE SI 5145, Loctite
LOCTITE SI 5145 is a 1-part, clear, neutral-curing industrial alkoxy silicone sealant/adhesive formulated specifically for bonding, sealing and coating electronic devices. The non-slumping nature of the product makes it ideal for reinforcing and strain relieving delicate components. It resists weathering, moisture, ozone and retains its properties through severe environments.
Technical specifications
Version | adhesive and sealant | |
Container | tube | |
Contents | 40 ml | |
Consistency of the Material | liquid |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|