LOCTITE MR 5922 | Loctite

Sealant Paste LOCTITE MR 5922

Order No.: 12L9905
EAN: 4100630189383
MPN:
LOCTITE MR 5922
LOCTITE MR 5922 TB60ML EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
12 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale

Seal optimizer, LOCTITE MR 5922, Loctite

LOCTITE MR 5922 is a black, viscous, solvent-based, slow drying, flexible setting paste that changes to a pliable, non-hardening film through solvent evaporation. It is based on resin, isopropanol and fillers. It seals flanges, fittings, connections and flexible assemblies against leakage. It increases the reliability of gasket seals and it can be used for the repair of damaged pre-cut gaskets.

Technical specifications
Version sealing optimizer
Container tube
Colour black
Contents 60 ml
Consistency of the Material pasty
Logistics
Country of origin US
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.

Supplemental Hazard
information:

  • EUH212 Warning! Hazardous respirable dust may be formed when used. Do not breathe dust.
Variations
Contents
Container
Version
Consistency of the Material
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Consistency of the Material
Colour
Sealant Paste LOCTITE MR 5922
Order No.:
 12L9905
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE MR 5922
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.00 € *
1 pcs.
11.9952 €
12 pcs.
11.3883 €
60 ml
tube
sealing optimizer
pasty
black
Flange Sealant LOCTITE MR 5922
Order No.:
 12L9783
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE MR 5922
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.30 € *
1 pcs.
22.3006 €
12 pcs.
21.1939 €
200 ml
tube
sealing optimizer
pasty
black