LOCTITE EA 3463 | Loctite

Putty, Metal Repair (2K Epoxy) LOCTITE EA 3463

Order No.: 12L9829
EAN: 5010266359625
MPN:
LOCTITE EA 3463
LOCTITE EA 3463 12X50G EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
12 pcs.
19.0281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal repair, LOCTITE EA 3463, Loctite

LOCTITE 3463 is a versatile, dual component, easy to use, steel-filled epoxy repair putty. It is applied like a putty and when cured it exhibits high compressive strength and good adhesion to most surfaces. This product stops leaks in pipes and tanks, fills oversized bolt holes, smoothes welds, and repairs non-structural defects in castings or holes in tanks. This product is typically used in applications with an operating temperature range of -30 °C to +121 °C.

Technical specifications
Version metal repair
Colour black
Contents 50 g
Consistency of the Material pasty
Logistics
Country of origin US
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P273 Avoid release to the environment.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
Variations
Contents
Version
Consistency of the Material
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Version
Consistency of the Material
Colour
Putty, metal repair (2K Epoxy) LOCTITE EA 3463
Order No.:
 12L9752
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE EA 3463
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 34.57 € *
1 pcs.
34.5695 €
12 pcs.
32.8321 €
24 pcs.
31.2018 €
114 g
metal repair
pasty
black
Putty, Metal Repair (2K Epoxy) LOCTITE EA 3463
Order No.:
 12L9829
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE EA 3463
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 20.04 € *
1 pcs.
20.0396 €
12 pcs.
19.0281 €
50 g
metal repair
pasty
black