LOCTITE 574 | Loctite
Sealing, Adhesive, Gasketing LOCTITE 574
Surface seal, LOCTITE 574, Loctite
LOCTITE 574 seals close-fitting joints between rigid metal faces and flanges. The product cures when confined in the absence of air between close-fitting metal surfaces. It provides resistance to low pressures immediately after assembly. Typically used as a form-in-place gasket on rigid flanged connections. The nature of LOCTITE 574 reduces the migration of liquid product after application to the substrate. It has a high oil tolerance and excellent water and glycol resistance.
Features
- Excellent water and glycol resistance
- Ideal for use on rigid metal parts, e.g. cast iron components and pump housings
- High oil resistance
Version | surface sealing | |
Container | bottle | |
Colour | orange | |
Contents | 50 ml | |
Consistency of the Material | pasty |
Country of origin | IE |
Customs tariff number | 32141010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|