LOCTITE 518 | Loctite

Sealant LOCTITE 518

Order No.: 12L9741
EAN: 5010266012094
MPN:
LOCTITE 518
LOCTITE 518 CR50ML DE/FR
Loctite
default L
Image may differ
Unit Price (€ / pc.)
37.9253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.93 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9253 €
10 pcs.
36.0451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface seal, LOCTITE 518, Loctite

LOCTITE 518 cures when confined in the absence of air between close-fitting metal surfaces. It is an anaerobic gasketing material designed for use on rigid iron, aluminum, and steel flanged mating surfaces. LOCTITE 518 fills gaps up to 0.25mm and forms a flexible, chemical-resistant seal that will not tear or decay. Parts disassemble easily, even after extended service. Typical applications include sealing close-fitting joints between rigid metal faces and flanges. It is also used as a formed-in-place gasket on rigid flanged connections, e.g. transmissions and motor housings.

Features

  • Semi-flexible, medium-strength anaerobic flange gasket
  • For active and inactive rigid metal flanges
  • Cures through minor surface contamination
  • Gel-type consistency
  • Seals instantly against low pressure
  • Resists high pressure when fully cured
Technical specifications
Version surface sealing
Container cartridge
Colour red
Contents 50 ml
Consistency of the Material liquid
Logistics
Country of origin IE
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
Variations
1 item in 3 variations
*incl. VAT plus shipping costs
Sealant LOCTITE 518
Image may differ

Order No.:

 12L9740

Manufacturer SKU:

 LOCTITE 518

 

Available: 2 pcs. Leadtime: 1 Week **
180.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.285 €

Order No.:

 12L9809

Manufacturer SKU:

 LOCTITE 518

 

Available: 0 pcs. Leadtime: 1 Week **
23.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2288 €
10 pcs.
22.0626 €
Sealant LOCTITE 518
Image may differ

Order No.:

 12L9741

Manufacturer SKU:

 LOCTITE 518

 

Available: 0 pcs. Leadtime: 1 Week **
37.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9253 €
10 pcs.
36.0451 €