LOCTITE LB 8009 | Loctite
Lubricant LOCTITE LB 8009
Order No.: 12L9802
EAN: 79340376052
MPN:
LOCTITE LB 8009
LOCTITE LB 8009 BO453G EGFD
Unit Price (€ / pc.)
51.3485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.35 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3485 €
12 pcs.
48.7900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-seize, LOCTITE LB 8009, Loctite
LOCTITE LB 8009 is a metal-free anti-seize lubricant with graphite and calcium fluoride in a brush top form. Provides outstanding lubrication to all metals including stainless steel, aluminum and soft metals. Resistant to extremely high temperatures up to +1,315°C. It has an NLGI Grade of 1.
Technical specifications
Version | anti seize | |
Container | can | |
Contents | 453 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |