LOCTITE SF 7850 | Loctite

Loctite hand cleaner, bottle, 3 l, LOCTITE SF 7850

Order No.: 12L9869
EAN: 4058093001974
MPN:
LOCTITE SF 7850
LOCTITE SF 7850 JC3L ML
Loctite
default L
Image may differ
Unit Price (€ / pc.)
57.1795 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
57.18 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1795 €
4 pcs.
54.3116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand cleaner, LOCTITE SF 7850, Loctite

LOCTITE SF 7850 is a natural hand cleaner containing no petroleum solvents. It cleans hands with a solvent extracted from oranges. This hand cleaner has a citrus scent and contains no artificial fragrance. It is a skin-friendly abrasive lotion that contains aloe vera, lanolin and jojoba oil for skin conditioning. It cleans without water and can remove grease, grime, inks, soil, paint, gasket cements, epoxies and glues. It contains extra-fine abrasives which clean deep into pores.

Features

  • Natural extract base
  • Biodegradable
  • Free of mineral oils
Technical specifications
Usage cleaning
Version hand cleaner
Container bottle
Contents 3 l
Logistics
Country of origin NL
Customs tariff number 34013000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
Container
Version
Usage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Usage
Loctite hand cleaner, bottle, 400 ml, LOCTITE SF 7850
Order No.:
 12L9859
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SF 7850
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 12.38 € *
1 pcs.
12.3760 €
12 pcs.
11.7691 €
400 ml
bottle
hand cleaner
cleaning
Loctite hand cleaner, bottle, 3 l, LOCTITE SF 7850
Order No.:
 12L9869
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SF 7850
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 57.18 € *
1 pcs.
57.1795 €
4 pcs.
54.3116 €
3 l
bottle
hand cleaner
cleaning
Loctite hand cleaner, 10 l, LOCTITE SF 7850
Order No.:
 12L9925
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SF 7850
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 145.88 € *
1 pcs.
145.8821 €
10 l
hand cleaner
cleaning