LOCTITE SF 7070 | Loctite
Loctite cleaner and degreaser, spray can, 400 ml, LOCTITE SF 7070
Order No.: 12L9816
EAN: 5390331266592
MPN:
LOCTITE SF 7070
LOCTITE SF 7070 400ML EGFD/ES/PT/IT
Unit Price (€ / pc.)
17.7548 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.8742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cleaner/degreaser, LOCTITE SF 7070, Loctite
LOCTITE SF 7070 is a solvent-based (non-CFC) parts cleaner and degreaser formulated specifically to prepare plastic components ready for bonding with adhesives. Suitable for use as a spray or in immersion cleaning at room temperature, the product is able to remove most oils, greases, lubrication fluids, metal cuttings and fines from plastic parts without the risk of stress cracks.
Features
- Solvent-based general parts cleaner
- No risk of stress cracks
- Can be applied by spray or immersion
Technical specifications
Usage | surface cleaner | |
Version | cleaner and degreaser | |
Container | spray can | |
Contents | 400 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38249992 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|