LOCTITE SF 7063 | Loctite
Loctite cleaner and degreaser, 400 ml, LOCTITE SF 7063
Order No.: 12L9789
EAN: 5010266254579
MPN:
LOCTITE SF 7063
LOCTITE SF 7063 AE400ML EGFD/ITES
Unit Price (€ / pc.)
22.1221 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
22.12 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1221 €
10 pcs.
21.0273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cleaner/degreaser, LOCTITE SF 7063, Loctite
LOCTITE SF 7063 is a general-purpose product for cleaning and degreasing any kind of surface or machinery component before proceeding with a repair or assembly job involving LOCTITE® adhesives. It is a solvent-based cleaner and the product leaves no residue. LOCTITE 7063 removes most greases, oils, lubrication fluids and metal cuttings.
Features
- Ideal for use prior to adhesive bonding and sealing applications
- Leaves no residue
Technical specifications
Usage | surface cleaner | |
Version | cleaner and degreaser | |
Contents | 400 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|