LOCTITE EA E32 A/B | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA E32 A/B
Order No.: 12L9807
EAN: 5010266011554
MPN:
LOCTITE EA E32 A/B
LOCTITE EA E32 DC50ML EN/DE
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.43 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4279 €
10 pcs.
29.8571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA E32 A/B, Loctite
LOCTITE EA E32 is a grey (when mixed), 2-part, toughened, high shear and peel strength, structural epoxy adhesive which has remarkable resistance to both static and dynamic loading. E32 has been selected for many industrial assemblies where structural integrity is required. Accurately metered and mixed material can be applied direct to the workpiece by using E32 in the 'EDS' cartridge pack.
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Colour | gray | |
Suitable for | metals, wood, ceramics | |
Contents | 50 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|