LOCTITE EA 9466 A/B | Loctite
Structural adhesive 400 ml double cartridge, Loctite LOCTITE EA 9466 A/B
Order No.: 12L9758
EAN: 5010266366043
MPN:
LOCTITE EA 9466 A/B
LOCTITE EA 9466 DC400ML EN/DE
Unit Price (€ / pc.)
105.2912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.29 € *
Price list
Quantity
Price per unit*
1 pcs.
105.2912 €
10 pcs.
100.0195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 9466 A/B, Loctite
LOCTITE EA 9466 is a 2-part, yellowish, structural bonding epoxy adhesive that cures at room temperature, forming a tough bond line which provides high peel resistance and high shear strength. It is formulated for applications needing an extended work life and high bond strength. Resistant to a wide range of chemicals and solvents, it also acts as an excellent electrical insulator.
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Colour | white | |
Contents | 400 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|