LOCTITE EA 3425 A/B | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 3425 A/B
Order No.: 12L9753
EAN: 5010266333564
MPN:
LOCTITE EA 3425 A/B
LOCTITE EA 3425 DC50ML DE
Unit Price (€ / pc.)
35.5453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.55 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5453 €
10 pcs.
33.7603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 3425 A/B, Loctite
LOCTITE EA 3425 is a high impact and humidity resistant structural bonder. The yellow/white, 2-part thixotropic epoxy adhesive paste reliably bonds metals, magnets and large surface areas also with large gaps (up to 3mm). It provides high strength adhesion, high modulus and very good chemical resistance. It can be used in temperatures up to +120°C.
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Contents | 50 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|