LOCTITE EA 3423 A/B | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 3423 A/B
Order No.: 12L9855
EAN: 5010266333557
MPN:
LOCTITE EA 3423 A/B
LOCTITE EA 3423 DC50ML DE
Unit Price (€ / pc.)
30.4878 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.49 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4878 €
10 pcs.
28.9646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 3423 A/B, Loctite
LOCTITE EA 3423 is a 2-part, grey, non-sag, general purpose structural bonding epoxy adhesive that offers excellent chemical resistance. It cures at room temperature and has a medium working life. It creates a high strength bond on a wide range of substrates, especially metals. Its thixotropic properties make it ideal for gap filling and vertical applications.
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Colour | black | |
Suitable for | metals, plastics, wood, ceramic | |
Contents | 50 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|