LOCTITE AA 3525 | Loctite
Structural adhesive 1 l bottle, Loctite LOCTITE AA 3525
Order No.: 12L9896
EAN: 5010266433561
MPN:
LOCTITE AA 3525
LOCTITE AA 3525 LC BO1L EGFD/CZ
Unit Price (€ / pc.)
1,382.185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Structural adhesive, LOCTITE AA 3525, Loctite
LOCTITE AA 3525 is a clear, light-cured, acrylic-based adhesive that is toughened for high strength bonding. Although well suited to plastics and metals, it can also bond glass and ceramics. It offers low yellowing in a sunlit environment. The tack-free time is 10 secs, while the fixturing time is 5 secs. Depth of cure is >13 mm. Service temperature is up to 140°C.
Features
- Ideal for electric motor balancing applications
- Low yellowing in sunlight
Technical specifications
Version | structural adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics | |
Contents | 1 l | |
Viscosity | 9500 to 21000 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|