LOCTITE AA 3038 | Loctite

Structural adhesive 490 ml double cartridge, Loctite LOCTITE AA 3038

Order No.: 12L9771
EAN: 5010266425474
MPN:
LOCTITE AA 3038
LOCTITE AA 3038 DC490ML EN
Loctite
default L
Image may differ
Unit Price (€ / pc.)
320.1338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
320.13 € *
Price list
Quantity
Price per unit*
1 pcs.
320.1338 €
10 pcs.
304.1164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Structural adhesive, LOCTITE AA 3038, Loctite

LOCTITE AA 3038 is a yellow, pre-mix polyolefin structural bonder which has good impact resistance. It has very good adhesion to polyolefin substrates (PP, PE) and to e-coated metals. It has a working life of 4 min and a fixture time >40 min. It has a service temperature range up to +100°C and a shear strength of 13 N/mm² at PBT-plastics.

Features

  • Very good adhesion to polyolefin substrates (PP, PE)
  • Good impact resistance
  • Working life of 4 min and a fixture time > 40 min
  • Good adhesion to e-coated metals
Technical specifications
Version structural adhesive
Container double cartridge
Colour colorless
Contents 490 ml
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bis(2-(2-methoxyethoxy)ethyl)ether
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H302 Harmful if swallowed
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H341 Suspected of causing genetic defects
  • H360FD May damage fertility. May damage the unborn child.
  • H373 May cause damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
Variations
Contents
Container
Version
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Colour