LOCTITE 495 | Loctite

Instant adhesives 20 g bottle, Loctite LOCTITE 495

Order No.: 12L9725
EAN: 5010266008271
MPN:
LOCTITE 495
LOCTITE 495 BO20G EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
30.5592 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
30.56 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5592 €
12 pcs.
29.0241 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instant adhesive, LOCTITE 495, Loctite

LOCTITE 495 is a transparent, colorless, low viscosity, general purpose ethyl-based instant adhesive offering fast bonding (5-20 secs fixture time). It is able to bond a wide range of materials, including plastics, rubbers and metals. 

Features

  • General purpose
  • Low viscosity
  • 10 - 20 secs. fixture time
  • Colorless and transparent
Technical specifications
Version Instant adhesive
Container bottle
Colour transparent
Suitable for metals, plastics, rubber
Contents 20 g
Viscosity 40 mPa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Contents
Container
Version
Viscosity
Colour
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Viscosity
Colour
Suitable for
Instant adhesives 20 g bottle, Loctite LOCTITE 495
Order No.:
 12L9725
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 495
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 30.56 € *
1 pcs.
30.5592 €
12 pcs.
29.0241 €
20 g
bottle
Instant adhesive
40 mPa∙s
transparent
metals, plastics, rubber
Instant adhesives 50 g bottle, Loctite LOCTITE 495
Order No.:
 12L9770
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 495
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 63.72 € *
1 pcs.
63.7245 €
12 pcs.
60.5353 €
50 g
bottle
Instant adhesive
40 mPa∙s
transparent
metals, plastics, rubber
Instant adhesives 500 g bottle, Loctite LOCTITE 495
Order No.:
 12L9903
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 495
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 431.27 € *
1 pcs.
431.2679 €
500 g
bottle
Instant adhesive
40 mPa∙s
transparent
metals, plastics, rubber