LOCTITE 460 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 460
Order No.: 12L9724
EAN: 5010266008608
MPN:
LOCTITE 460
LOCTITE 460 BO20G EN/DE
Unit Price (€ / pc.)
32.9035 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
12 pcs.
31.2613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 460, Loctite
LOCTITE 460 Instant Adhesive is a transparent and colorless liquid that offers rapid bonding for a wide variety of materials, including metals, elastomers, and plastics. LOCTITE 460 adhesive is designed for applications where vapor control is difficult. It is also well suited for bonding porous or absorbent materials.
Features
- Low odor for applications where vapor control is vital
- Low bloom for cosmetic applications
- Low viscosity
- Well suited to porous substrates
- Rapid bonding (5 – 20 secs., depending on substrate)
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, elastomers | |
Contents | 20 g | |
Viscosity | 40 mPa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
Signal word
Information on dangerous goods | Hazard statements:
Precautionary statements:
Supplemental Hazard |