LOCTITE 454 | Loctite
Instant adhesives 300 g cartridge, Loctite LOCTITE 454
Instant adhesive, LOCTITE 454, Loctite
LOCTITE 454 is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency enables overhead and vertical application. LOCTITE 454 is also suited to bonding porous materials such as wood, paper, leather and fabric. Perfect for all quick repair jobs.
Features
- Universal instant adhesive gel
- Perfect for all quick repairs
- Ideal for overhead application and vertical faces
- Bonds similar or dissimilar substrate combinations of wood, metals, ceramics, most plastics
- Non-wicking, specially suited to porous materials
- Will not drip or run
Version | Instant adhesive | |
Container | cartridge | |
Colour | colorless | |
Suitable for | metals, plastics, elastomers | |
Contents | 300 g |
Country of origin | IE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |