LOCTITE 438 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 438
Order No.: 12L9850
EAN: 5010266412894
MPN:
LOCTITE 438
LOCTITE 438 BO20G EN/DE
Unit Price (€ / pc.)
38.5322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.53 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5322 €
12 pcs.
36.6044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 438, Loctite
LOCTITE 438 is a black, toughened ethyl-based instant adhesive. It has a fixture time of 10 - 20 secs., high impact resistance and is flexible. It is suitable for bonding plastics, rubber, metals, porous and absorbent substrates and acidic surfaces. Good resistance in humid environments.
Features
- Cures very quickly when confined between two surfaces
- Ideal for bonding small to medium-size parts
- High impact resistance
- Suitable for rubbers and plastics
- Solvent-free
- Well suited to metals, porous and/or acidic surfaces
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | black | |
Suitable for | metals, plastics, rubber | |
Contents | 20 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |