LOCTITE 435 | Loctite

Instant adhesives 50 g bottle, Loctite LOCTITE 435

Order No.: 12L9838
EAN: 5010266413075
MPN:
LOCTITE 435
LOCTITE 435 BO50G EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
74.4821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.48 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4821 €
12 pcs.
70.7574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instant adhesive, LOCTITE 435, Loctite

LOCTITE 435 Instant Adhesive is a low viscosity, single component, toughened ethyl cyanoacrylate product that offers rapid bonding and excellent adhesion for a wide range of materials. LOCTITE 435 is a colorless, toughened, ethyl-based instant adhesive. It has a fixture time of 10 - 20 seconds. It has high resistance to impact and shock loads, high peel strength and is suitable for bonding plastics, rubber, metals, magnets, porous and absorbent substrates and acidic surfaces. Good resistance in humid environments.

Features

  • Toughened, clear
  • Ideal for bonding small to medium-size parts
  • Well suited to porous and/or acidic surfaces
  • Well suited to metals, magnets, rubbers and plastics
  • Temperature resistance up to 120°C
  • Solvent-free
Technical specifications
Version Instant adhesive
Container bottle
Colour colorless
Suitable for metals, plastics, rubber
Contents 50 g
Viscosity 200 mPa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Contents
Container
Version
Viscosity
Colour
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Viscosity
Colour
Suitable for
Instant adhesives 500 g bottle, Loctite LOCTITE 435
Order No.:
 12L9844
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 435
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 534.85 € *
1 pcs.
534.8455 €
500 g
bottle
Instant adhesive
200 mPa∙s
colorless
metals, plastics, rubber
Instant adhesives 20 g bottle, Loctite LOCTITE 435
Order No.:
 12L9746
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 435
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 38.53 € *
1 pcs.
38.5322 €
12 pcs.
36.6044 €
20 g
bottle
Instant adhesive
200 mPa∙s
colorless
metals, plastics, rubber
Instant adhesives 50 g bottle, Loctite LOCTITE 435
Order No.:
 12L9838
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 435
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 74.48 € *
1 pcs.
74.4821 €
12 pcs.
70.7574 €
50 g
bottle
Instant adhesive
200 mPa∙s
colorless
metals, plastics, rubber